0805-(1.27)-FLEXITERM-Flexisafe-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(1.27)-FLEXITERM-Flexisafe-Series
AVX Automotive Components

KAS21KR71H104KU

DigiKey Part Number
478-KAS21KR71H104KUTR-ND - Tape & Reel (TR)
478-KAS21KR71H104KUCT-ND - Cut Tape (CT)
478-KAS21KR71H104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS21KR71H104KU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAS21KR71H104KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
103,20400 Kč32,04 Kč
502,31360 Kč115,68 Kč
1002,04310 Kč204,31 Kč
5001,58708 Kč793,54 Kč
1 0001,44623 Kč1 446,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,35718 Kč2 714,36 Kč
4 0001,26017 Kč5 040,68 Kč
6 0001,21164 Kč7 269,84 Kč
10 0001,15783 Kč11 578,30 Kč
14 0001,12641 Kč15 769,74 Kč
20 0001,09616 Kč21 923,20 Kč
24 0001,08184 Kč25 964,16 Kč
48 0001,03359 Kč49 612,32 Kč
50 0001,03104 Kč51 552,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč