


KAS21BR72A222JM | |
|---|---|
DigiKey Part Number | 478-KAS21BR72A222JMTR-ND - Tape & Reel (TR) 478-KAS21BR72A222JMCT-ND - Cut Tape (CT) 478-KAS21BR72A222JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21BR72A222JM |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21BR72A222JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,19640 Kč | 219,64 Kč |
| 500 | 1,70840 Kč | 854,20 Kč |
| 1 000 | 1,55763 Kč | 1 557,63 Kč |
| 2 500 | 1,39889 Kč | 3 497,22 Kč |
| 5 000 | 1,30330 Kč | 6 516,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38961 Kč | 13 896,10 Kč |
| 20 000 | 1,31870 Kč | 26 374,00 Kč |
| 30 000 | 1,28318 Kč | 38 495,40 Kč |
| 50 000 | 1,24383 Kč | 62 191,50 Kč |
| 70 000 | 1,22081 Kč | 85 456,70 Kč |
| 100 000 | 1,19867 Kč | 119 867,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

