


KAS15AR72A103KT | |
|---|---|
DigiKey Part Number | 478-KAS15AR72A103KTTR-ND - Tape & Reel (TR) 478-KAS15AR72A103KTCT-ND - Cut Tape (CT) 478-KAS15AR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR72A103KT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS15AR72A103KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,29140 Kč | 129,14 Kč |
| 500 | 0,97598 Kč | 487,99 Kč |
| 1 000 | 0,87919 Kč | 879,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73446 Kč | 2 937,84 Kč |
| 8 000 | 0,68070 Kč | 5 445,60 Kč |
| 12 000 | 0,65381 Kč | 7 845,72 Kč |
| 20 000 | 0,62402 Kč | 12 480,40 Kč |
| 28 000 | 0,60660 Kč | 16 984,80 Kč |
| 40 000 | 0,58985 Kč | 23 594,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

