

KAS15AR72A102KM | |
|---|---|
DigiKey Part Number | 478-KAS15AR72A102KMTR-ND - Tape & Reel (TR) 478-KAS15AR72A102KMCT-ND - Cut Tape (CT) 478-KAS15AR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS15AR72A102KM |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 9,12400 Kč | 91,24 Kč |
| 50 | 6,97380 Kč | 348,69 Kč |
| 100 | 6,30940 Kč | 630,94 Kč |
| 500 | 5,18668 Kč | 2 593,34 Kč |
| 1 000 | 4,83985 Kč | 4 839,85 Kč |
| 2 500 | 4,47370 Kč | 11 184,25 Kč |
| 5 000 | 4,25307 Kč | 21 265,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,24920 Kč | 63 738,00 Kč |
| 30 000 | 4,10865 Kč | 123 259,50 Kč |
| 45 000 | 4,03822 Kč | 181 719,90 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |

