2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
AVX Automotive Components

KAS15AR71H222KT

DigiKey Part Number
478-KAS15AR71H222KTTR-ND - Tape & Reel (TR)
478-KAS15AR71H222KTCT-ND - Cut Tape (CT)
478-KAS15AR71H222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS15AR71H222KT
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C222K4Z2AKYOCERA AVX3 199478-KAF15AR71H222KTCT-ND2,73000 KčParametric Equivalent
In-Stock: 3 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,57500 Kč95,75 Kč
507,31160 Kč365,58 Kč
1006,61440 Kč661,44 Kč
5005,43764 Kč2 718,82 Kč
1 0005,07396 Kč5 073,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,55104 Kč2 204,16 Kč
8 0000,50784 Kč4 062,72 Kč
12 0000,48621 Kč5 834,52 Kč
20 0000,46225 Kč9 245,00 Kč
28 0000,44825 Kč12 551,00 Kč
40 0000,43480 Kč17 392,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč