10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
AVX Automotive Components

KAS15AR71H103KT

DigiKey Part Number
478-KAS15AR71H103KTTR-ND - Tape & Reel (TR)
478-KAS15AR71H103KTCT-ND - Cut Tape (CT)
478-KAS15AR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS15AR71H103KT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAS15AR71H103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,64600 Kč26,46 Kč
501,88980 Kč94,49 Kč
1001,65880 Kč165,88 Kč
5001,27206 Kč636,03 Kč
1 0001,15237 Kč1 152,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97357 Kč3 894,28 Kč
8 0000,90719 Kč7 257,52 Kč
12 0000,87397 Kč10 487,64 Kč
20 0000,83715 Kč16 743,00 Kč
28 0000,81563 Kč22 837,64 Kč
40 0000,79493 Kč31 797,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč