
KAM32LCG2J333JU | |
|---|---|
DigiKey Part Number | 478-KAM32LCG2J333JUTR-ND - Tape & Reel (TR) 478-KAM32LCG2J333JUCT-ND - Cut Tape (CT) 478-KAM32LCG2J333JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM32LCG2J333JU |
Description | 1210 630V C0G 33 NF 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 50 | 15,34120 Kč | 767,06 Kč |
| 100 | 14,10020 Kč | 1 410,02 Kč |
| 500 | 11,99910 Kč | 5 999,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,34963 Kč | 11 349,63 Kč |
| 2 000 | 10,81481 Kč | 21 629,62 Kč |
| 3 000 | 10,54695 Kč | 31 640,85 Kč |
| 5 000 | 10,25005 Kč | 51 250,25 Kč |
| 7 000 | 10,07643 Kč | 70 535,01 Kč |
| 10 000 | 9,90938 Kč | 99 093,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

