
KAM21KR72A104KL | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A104KLTR-ND - Tape & Reel (TR) 478-KAM21KR72A104KLCT-ND - Cut Tape (CT) 478-KAM21KR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR72A104KL |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR72A104KL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 50 | 2,70460 Kč | 135,23 Kč |
| 100 | 2,39380 Kč | 239,38 Kč |
| 500 | 1,87050 Kč | 935,25 Kč |
| 1 000 | 1,70903 Kč | 1 709,03 Kč |
| 2 500 | 1,53856 Kč | 3 846,40 Kč |
| 5 000 | 1,43593 Kč | 7 179,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35147 Kč | 13 514,70 Kč |
| 20 000 | 1,28198 Kč | 25 639,60 Kč |
| 30 000 | 1,24718 Kč | 37 415,40 Kč |
| 50 000 | 1,20860 Kč | 60 430,00 Kč |
| 70 000 | 1,18604 Kč | 83 022,80 Kč |
| 100 000 | 1,16434 Kč | 116 434,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

