
KAM21BR71H333KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H333KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H333KTCT-ND - Cut Tape (CT) 478-KAM21BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H333KT |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 50 | 1,30080 Kč | 65,04 Kč |
| 100 | 1,01670 Kč | 101,67 Kč |
| 500 | 0,87526 Kč | 437,63 Kč |
| 1 000 | 0,82684 Kč | 826,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68639 Kč | 2 745,56 Kč |
| 8 000 | 0,61277 Kč | 4 902,16 Kč |
| 12 000 | 0,59577 Kč | 7 149,24 Kč |
| 20 000 | 0,58110 Kč | 11 622,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

