
KAM15AR71H682JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H682JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H682JTCT-ND - Cut Tape (CT) 478-KAM15AR71H682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H682JT |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H682JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 50 | 0,74760 Kč | 37,38 Kč |
| 100 | 0,64250 Kč | 64,25 Kč |
| 500 | 0,46826 Kč | 234,13 Kč |
| 1 000 | 0,41492 Kč | 414,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33534 Kč | 1 341,36 Kč |
| 8 000 | 0,30586 Kč | 2 446,88 Kč |
| 12 000 | 0,29114 Kč | 3 493,68 Kč |
| 20 000 | 0,27481 Kč | 5 496,20 Kč |
| 28 000 | 0,26528 Kč | 7 427,84 Kč |
| 40 000 | 0,25611 Kč | 10 244,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

