
KAM15AR71E104KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E104KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E104KTCT-ND - Cut Tape (CT) 478-KAM15AR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E104KT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36596 Kč | 1 463,84 Kč |
| 8 000 | 0,33956 Kč | 2 716,48 Kč |
| 12 000 | 0,32645 Kč | 3 917,40 Kč |
| 20 000 | 0,32421 Kč | 6 484,20 Kč |
| 28 000 | 0,31186 Kč | 8 732,08 Kč |
| 40 000 | 0,31058 Kč | 12 423,20 Kč |
| 48 000 | 0,30996 Kč | 14 878,08 Kč |
| 96 000 | 0,30781 Kč | 29 549,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 50 | 1,00200 Kč | 50,10 Kč |
| 100 | 0,86940 Kč | 86,94 Kč |
| 500 | 0,64582 Kč | 322,91 Kč |
| 1 000 | 0,57677 Kč | 576,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,43600 Kč | 14,36 Kč |
| 50 | 0,99040 Kč | 49,52 Kč |
| 100 | 0,85930 Kč | 85,93 Kč |
| 500 | 0,63832 Kč | 319,16 Kč |
| 1 000 | 0,57008 Kč | 570,08 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

