0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AL81H104KT

DigiKey Part Number
478-KAM15AL81H104KTTR-ND - Tape & Reel (TR)
478-KAM15AL81H104KTCT-ND - Cut Tape (CT)
478-KAM15AL81H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AL81H104KT
Description
CAP CER 0.1UF 50V X8L 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AL81H104KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Temperature Coefficient
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188L81H104KA57DMurata Electronics705 713490-6049-1-ND2,73000 KčDirect
CGA3E3X8R1H104K080ABTDK557 409445-12606-1-ND4,41000 KčSimilar
In-Stock: 6 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02060 Kč51,03 Kč
1000,88190 Kč88,19 Kč
5000,65430 Kč327,15 Kč
1 0000,58437 Kč584,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47954 Kč1 918,16 Kč
8 0000,44067 Kč3 525,36 Kč
12 0000,42124 Kč5 054,88 Kč
20 0000,39971 Kč7 994,20 Kč
28 0000,38713 Kč10 839,64 Kč
40 0000,37503 Kč15 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč