180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A181FT

DigiKey Part Number
478-KAM15ACG2A181FTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A181FTCT-ND - Cut Tape (CT)
478-KAM15ACG2A181FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A181FT
Description
CAP CER 180PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A181FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,78000 Kč117,80 Kč
509,09220 Kč454,61 Kč
1008,26480 Kč826,48 Kč
5006,86634 Kč3 433,17 Kč
1 0006,43400 Kč6 434,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,05036 Kč24 201,44 Kč
8 0005,80164 Kč46 413,12 Kč
12 0005,67702 Kč68 124,24 Kč
20 0005,53885 Kč110 777,00 Kč
28 0005,45809 Kč152 826,52 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč