18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A180FT

DigiKey Part Number
478-KAM15ACG2A180FTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A180FTCT-ND - Cut Tape (CT)
478-KAM15ACG2A180FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A180FT
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A180FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,21300 Kč32,13 Kč
502,31400 Kč115,70 Kč
1002,03890 Kč203,89 Kč
5001,57946 Kč789,73 Kč
1 0001,43794 Kč1 437,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,22581 Kč4 903,24 Kč
8 0001,14702 Kč9 176,16 Kč
12 0001,10759 Kč13 291,08 Kč
20 0001,06390 Kč21 278,00 Kč
28 0001,03835 Kč29 073,80 Kč
40 0001,01378 Kč40 551,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč