
KAM15ACG2A180FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A180FTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A180FTCT-ND - Cut Tape (CT) 478-KAM15ACG2A180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A180FT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A180FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 500 | 1,57946 Kč | 789,73 Kč |
| 1 000 | 1,43794 Kč | 1 437,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22581 Kč | 4 903,24 Kč |
| 8 000 | 1,14702 Kč | 9 176,16 Kč |
| 12 000 | 1,10759 Kč | 13 291,08 Kč |
| 20 000 | 1,06390 Kč | 21 278,00 Kč |
| 28 000 | 1,03835 Kč | 29 073,80 Kč |
| 40 000 | 1,01378 Kč | 40 551,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

