
KAM15ACG2A101FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101FTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101FTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101FT |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101FT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 500 | 2,87672 Kč | 1 438,36 Kč |
| 1 000 | 2,65163 Kč | 2 651,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35755 Kč | 9 430,20 Kč |
| 8 000 | 2,23049 Kč | 17 843,92 Kč |
| 12 000 | 2,16685 Kč | 26 002,20 Kč |
| 20 000 | 2,09634 Kč | 41 926,80 Kč |
| 28 000 | 2,05511 Kč | 57 543,08 Kč |
| 40 000 | 2,01544 Kč | 80 617,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

