
KAM15ACG1H180FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H180FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H180FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H180FT |
Description | CAP CER 18PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H180FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58863 Kč | 2 588,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,25723 Kč | 9 028,92 Kč |
| 8 000 | 2,13411 Kč | 17 072,88 Kč |
| 12 000 | 2,07245 Kč | 24 869,40 Kč |
| 20 000 | 2,00411 Kč | 40 082,20 Kč |
| 28 000 | 1,96417 Kč | 54 996,76 Kč |
| 40 000 | 1,92574 Kč | 77 029,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

