
KAF15AR81H103KM | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H103KMTR-ND - Tape & Reel (TR) 478-KAF15AR81H103KMCT-ND - Cut Tape (CT) 478-KAF15AR81H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR81H103KM |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035F103K4Z2A | KYOCERA AVX | 3 143 | 478-KAF15AR81H103KTCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 500 | 0,97304 Kč | 486,52 Kč |
| 1 000 | 0,87667 Kč | 876,67 Kč |
| 2 500 | 0,77500 Kč | 1 937,50 Kč |
| 5 000 | 0,71376 Kč | 3 568,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,63821 Kč | 9 573,15 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

