
KAF15AR72A103KM | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A103KMTR-ND - Tape & Reel (TR) 478-KAF15AR72A103KMCT-ND - Cut Tape (CT) 478-KAF15AR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A103KM |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A103KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,36140 Kč | 5 421,00 Kč |
| 30 000 | 0,33727 Kč | 10 118,10 Kč |
| 45 000 | 0,32519 Kč | 14 633,55 Kč |
| 75 000 | 0,31181 Kč | 23 385,75 Kč |
| 105 000 | 0,30399 Kč | 31 918,95 Kč |
| 150 000 | 0,29646 Kč | 44 469,00 Kč |
| 180 000 | 0,29290 Kč | 52 722,00 Kč |
| 360 000 | 0,28089 Kč | 101 120,40 Kč |
| 375 000 | 0,28025 Kč | 105 093,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 50 | 0,92200 Kč | 46,10 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,59108 Kč | 295,54 Kč |
| 1 000 | 0,52688 Kč | 526,88 Kč |
| 2 500 | 0,45948 Kč | 1 148,70 Kč |
| 5 000 | 0,41890 Kč | 2 094,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,31100 Kč | 13,11 Kč |
| 50 | 0,91140 Kč | 45,57 Kč |
| 100 | 0,79060 Kč | 79,06 Kč |
| 500 | 0,58424 Kč | 292,12 Kč |
| 1 000 | 0,52077 Kč | 520,77 Kč |
| 2 500 | 0,45415 Kč | 1 135,38 Kč |
| 5 000 | 0,41404 Kč | 2 070,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

