
KAF15AR71H223JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H223JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H223JTCT-ND - Cut Tape (CT) 478-KAF15AR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H223JT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H223JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,19900 Kč | 51,99 Kč |
| 50 | 3,64580 Kč | 182,29 Kč |
| 100 | 3,12590 Kč | 312,59 Kč |
| 500 | 2,34412 Kč | 1 172,06 Kč |
| 1 000 | 1,97933 Kč | 1 979,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85414 Kč | 7 416,56 Kč |
| 8 000 | 1,74789 Kč | 13 983,12 Kč |
| 12 000 | 1,69470 Kč | 20 336,40 Kč |
| 20 000 | 1,63573 Kč | 32 714,60 Kč |
| 28 000 | 1,60127 Kč | 44 835,56 Kč |
| 40 000 | 1,56811 Kč | 62 724,40 Kč |
| 48 000 | 1,55240 Kč | 74 515,20 Kč |
| 96 000 | 1,49949 Kč | 143 951,04 Kč |
| 100 000 | 1,49668 Kč | 149 668,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

