
KAF15AR71H103KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H103KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H103KTCT-ND - Cut Tape (CT) 478-KAF15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71H103KT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71H103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91312 Kč | 3 652,48 Kč |
| 8 000 | 0,64278 Kč | 5 142,24 Kč |
| 12 000 | 0,63944 Kč | 7 673,28 Kč |
| 20 000 | 0,63563 Kč | 12 712,60 Kč |
| 28 000 | 0,63335 Kč | 17 733,80 Kč |
| 40 000 | 0,63110 Kč | 25 244,00 Kč |
| 48 000 | 0,63002 Kč | 30 240,96 Kč |
| 96 000 | 0,62628 Kč | 60 122,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 50 | 1,79760 Kč | 89,88 Kč |
| 100 | 1,57880 Kč | 157,88 Kč |
| 500 | 1,20870 Kč | 604,35 Kč |
| 1 000 | 1,09481 Kč | 1 094,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,49700 Kč | 24,97 Kč |
| 50 | 1,77680 Kč | 88,84 Kč |
| 100 | 1,56050 Kč | 156,05 Kč |
| 500 | 1,19468 Kč | 597,34 Kč |
| 1 000 | 1,08212 Kč | 1 082,12 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

