Parametric Equivalent
Parametric Equivalent

KAE15AR71H103KT181A | |
|---|---|
DigiKey Part Number | 478-KAE15AR71H103KT181ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAE15AR71H103KT181A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C103K4Z4A | KYOCERA AVX | 10 666 | 478-KAF15AR71H103KMCT-ND | 4,62000 Kč | Parametric Equivalent |
| KAF15AR71H103KT | KYOCERA AVX | 18 203 | 478-KAF15AR71H103KTCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05457 Kč | 4 218,28 Kč |
| Unit Price without VAT: | 1,05457 Kč |
|---|---|
| Unit Price with VAT: | 1,27603 Kč |


