
FT10800N0050J02 | |
|---|---|
DigiKey Part Number | 478-FT10800N0050J02-ND |
Manufacturer | |
Manufacturer Product Number | FT10800N0050J02 |
Description | HIGH FREQUENCY/RF RESISTORS 50 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 6GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Technical Ceramics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | 100W | |
Mounting Type | Flange Mount | |
Package / Case | Flat Box, Terminator | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,95000 Kč | 371,95 Kč |
| 18 | 295,30833 Kč | 5 315,55 Kč |
| 36 | 280,79528 Kč | 10 108,63 Kč |
| 54 | 272,99907 Kč | 14 741,95 Kč |
| 108 | 260,79000 Kč | 28 165,32 Kč |
| 252 | 247,70087 Kč | 62 420,62 Kč |
| 504 | 238,37873 Kč | 120 142,88 Kč |
| Unit Price without VAT: | 371,95000 Kč |
|---|---|
| Unit Price with VAT: | 450,05950 Kč |








