
FT10302N0050JBK | |
|---|---|
DigiKey Part Number | 1284-1979-ND |
Manufacturer | |
Manufacturer Product Number | FT10302N0050JBK |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 0Hz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 198,09500 Kč | 1 980,95 Kč |
| 30 | 186,28733 Kč | 5 588,62 Kč |
| 60 | 180,75083 Kč | 10 845,05 Kč |
| 120 | 176,34292 Kč | 21 161,15 Kč |
| 270 | 172,30959 Kč | 46 523,59 Kč |
| 510 | 169,81741 Kč | 86 606,88 Kč |
| 1 020 | 167,63218 Kč | 170 984,82 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |




