0805-(1.27)-FLEXITERM-Flexisafe-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(1.27)-FLEXITERM-Flexisafe-Series

FS055C104KAZ2A

DigiKey Part Number
478-4315-2-ND - Tape & Reel (TR)
478-4315-1-ND - Cut Tape (CT)
478-4315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS055C104KAZ2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FS055C104KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,10400 Kč41,04 Kč
503,01200 Kč150,60 Kč
1002,67460 Kč267,46 Kč
5002,10632 Kč1 053,16 Kč
1 0001,93115 Kč1 931,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,82263 Kč3 645,26 Kč
4 0001,70171 Kč6 806,84 Kč
6 0001,63963 Kč9 837,78 Kč
10 0001,55459 Kč15 545,90 Kč
14 0001,53489 Kč21 488,46 Kč
20 0001,49718 Kč29 943,60 Kč
24 0001,47929 Kč35 502,96 Kč
48 0001,41912 Kč68 117,76 Kč
50 0001,41592 Kč70 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč