


FS055C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-4315-2-ND - Tape & Reel (TR) 478-4315-1-ND - Cut Tape (CT) 478-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS055C104K4Z2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FS055C104K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87334 Kč | 3 746,68 Kč |
| 4 000 | 1,74908 Kč | 6 996,32 Kč |
| 6 000 | 1,68688 Kč | 10 121,28 Kč |
| 10 000 | 1,61792 Kč | 16 179,20 Kč |
| 14 000 | 1,57761 Kč | 22 086,54 Kč |
| 20 000 | 1,53884 Kč | 30 776,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

