


FS055C103KAZ2A | |
|---|---|
DigiKey Part Number | 478-4316-2-ND - Tape & Reel (TR) 478-4316-1-ND - Cut Tape (CT) 478-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS055C103KAZ2A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FS055C103KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,54500 Kč | 127,25 Kč |
| 100 | 2,24890 Kč | 224,89 Kč |
| 500 | 1,75082 Kč | 875,41 Kč |
| 1 000 | 1,59732 Kč | 1 597,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36729 Kč | 5 469,16 Kč |
| 8 000 | 1,28190 Kč | 10 255,20 Kč |
| 12 000 | 1,23916 Kč | 14 869,92 Kč |
| 20 000 | 1,19178 Kč | 23 835,60 Kč |
| 28 000 | 1,16409 Kč | 32 594,52 Kč |
| 40 000 | 1,13746 Kč | 45 498,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

