
FR10515N0100JBK | |
|---|---|
DigiKey Part Number | 1284-1976-ND |
Manufacturer | |
Manufacturer Product Number | FR10515N0100JBK |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 15 | 291,25600 Kč | 4 368,84 Kč |
| 30 | 282,39500 Kč | 8 471,85 Kč |
| 60 | 275,33983 Kč | 16 520,39 Kč |
| 105 | 270,70419 Kč | 28 423,94 Kč |
| 255 | 264,89431 Kč | 67 548,05 Kč |
| 510 | 261,39669 Kč | 133 312,31 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |

