Parametric Equivalent

FHC16I0307KJH | |
|---|---|
DigiKey Part Number | 478-12316-ND |
Manufacturer | |
Manufacturer Product Number | FHC16I0307KJH |
Description | CAP FILM 300UF 10% 450VDC CHASS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 450V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.512" L x 2.835" W (140.00mm x 72.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 5 716,62625 Kč | 45 733,01 Kč |
| Unit Price without VAT: | 5 716,62625 Kč |
|---|---|
| Unit Price with VAT: | 6 917,11776 Kč |

