
FE52GF8Q0107KB | |
|---|---|
DigiKey Part Number | 478-FE52GF8Q0107KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GF8Q0107KB |
Description | FILM CAPACITORS 600V 100UF 10% E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.394" (60.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 Kč | 319,80 Kč |
| 20 | 235,57650 Kč | 4 711,53 Kč |
| 60 | 218,62417 Kč | 13 117,45 Kč |
| 100 | 212,35280 Kč | 21 235,28 Kč |
| 500 | 197,56094 Kč | 98 780,47 Kč |
| 1 000 | 192,97666 Kč | 192 976,66 Kč |
| Unit Price without VAT: | 319,80000 Kč |
|---|---|
| Unit Price with VAT: | 386,95800 Kč |

