
F951A107MBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8422-2-ND - Tape & Reel (TR) 478-8422-1-ND - Cut Tape (CT) 478-8422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107MBAAM1Q2 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107MBAAM1Q2 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB107M010R0400 | KYOCERA AVX | 25 782 | 478-5231-1-ND | 26,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 50 | 21,19960 Kč | 1 059,98 Kč |
| 100 | 19,61000 Kč | 1 961,00 Kč |
| 500 | 16,92228 Kč | 8 461,14 Kč |
| 1 000 | 16,09056 Kč | 16 090,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,36344 Kč | 40 726,88 Kč |
| 4 000 | 19,67875 Kč | 78 715,00 Kč |
| 6 000 | 19,33569 Kč | 116 014,14 Kč |
| 10 000 | 18,95534 Kč | 189 553,40 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

