
F931D476KNC | |
|---|---|
DigiKey Part Number | 478-8295-2-ND - Tape & Reel (TR) 478-8295-1-ND - Cut Tape (CT) 478-8295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D476KNC |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D476KNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,95900 Kč | 199,59 Kč |
| 50 | 15,84600 Kč | 792,30 Kč |
| 100 | 14,57380 Kč | 1 457,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,42488 Kč | 6 212,44 Kč |
| 1 000 | 11,75979 Kč | 11 759,79 Kč |
| 1 500 | 11,42673 Kč | 17 140,09 Kč |
| 2 500 | 11,05767 Kč | 27 644,17 Kč |
| 3 500 | 10,84188 Kč | 37 946,58 Kč |
| 5 000 | 10,63422 Kč | 53 171,10 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

