


F931C106MAA | |
|---|---|
DigiKey Part Number | 478-8237-2-ND - Tape & Reel (TR) 478-8237-1-ND - Cut Tape (CT) 478-8237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MAA |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MAA Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 50 | 8,36980 Kč | 418,49 Kč |
| 100 | 7,59500 Kč | 759,50 Kč |
| 500 | 6,28470 Kč | 3 142,35 Kč |
| 1 000 | 5,88007 Kč | 5 880,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,54694 Kč | 11 093,88 Kč |
| 4 000 | 5,27270 Kč | 21 090,80 Kč |
| 6 000 | 5,13534 Kč | 30 812,04 Kč |
| 10 000 | 4,98312 Kč | 49 831,20 Kč |
| 14 000 | 4,89409 Kč | 68 517,26 Kč |
| 20 000 | 4,80846 Kč | 96 169,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

