


F931C106KAA | |
|---|---|
DigiKey Part Number | 478-8235-2-ND - Tape & Reel (TR) 478-8235-1-ND - Cut Tape (CT) 478-8235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106KAA |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106KAA Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,94340 Kč | 394,34 Kč |
| 500 | 3,16020 Kč | 1 580,10 Kč |
| 1 000 | 2,91830 Kč | 2 918,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,71935 Kč | 5 438,70 Kč |
| 4 000 | 2,55572 Kč | 10 222,88 Kč |
| 6 000 | 2,47378 Kč | 14 842,68 Kč |
| 10 000 | 2,38298 Kč | 23 829,80 Kč |
| 14 000 | 2,32989 Kč | 32 618,46 Kč |
| 20 000 | 2,27884 Kč | 45 576,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

