
F931A476MBA | |
|---|---|
DigiKey Part Number | 478-8226-2-ND - Tape & Reel (TR) 478-8226-1-ND - Cut Tape (CT) 478-8226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476MBA |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476MBA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 50 | 5,11380 Kč | 255,69 Kč |
| 100 | 4,59030 Kč | 459,03 Kč |
| 500 | 3,70728 Kč | 1 853,64 Kč |
| 1 000 | 3,43490 Kč | 3 434,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,21081 Kč | 6 421,62 Kč |
| 4 000 | 3,02639 Kč | 12 105,56 Kč |
| 6 000 | 2,93406 Kč | 17 604,36 Kč |
| 10 000 | 2,83170 Kč | 28 317,00 Kč |
| 14 000 | 2,77188 Kč | 38 806,32 Kč |
| 20 000 | 2,71432 Kč | 54 286,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

