
F931A337KNC | |
|---|---|
DigiKey Part Number | 478-8219-2-ND - Tape & Reel (TR) 478-8219-1-ND - Cut Tape (CT) 478-8219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A337KNC |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A337KNC Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 50 | 26,79940 Kč | 1 339,97 Kč |
| 100 | 24,90560 Kč | 2 490,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,70266 Kč | 10 851,33 Kč |
| 1 000 | 20,71118 Kč | 20 711,18 Kč |
| 1 500 | 20,21454 Kč | 30 321,81 Kč |
| 2 500 | 19,66407 Kč | 49 160,17 Kč |
| 3 500 | 19,34217 Kč | 67 697,60 Kč |
| 5 000 | 19,03244 Kč | 95 162,20 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |

