
F921A475MPA | |
|---|---|
DigiKey Part Number | 478-8125-2-ND - Tape & Reel (TR) 478-8125-1-ND - Cut Tape (CT) 478-8125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A475MPA |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A475MPA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58863 Kč | 2 588,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31580 Kč | 6 947,40 Kč |
| 6 000 | 2,18232 Kč | 13 093,92 Kč |
| 9 000 | 2,11548 Kč | 19 039,32 Kč |
| 15 000 | 2,04140 Kč | 30 621,00 Kč |
| 21 000 | 1,99809 Kč | 41 959,89 Kč |
| 30 000 | 1,95643 Kč | 58 692,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

