
F921A106MPA | |
|---|---|
DigiKey Part Number | 478-11412-2-ND - Tape & Reel (TR) 478-11412-1-ND - Cut Tape (CT) 478-11412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A106MPA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A106MPA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 50 | 4,33400 Kč | 216,70 Kč |
| 100 | 3,87620 Kč | 387,62 Kč |
| 500 | 3,10350 Kč | 1 551,75 Kč |
| 1 000 | 2,86476 Kč | 2 864,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57051 Kč | 7 711,53 Kč |
| 6 000 | 2,42649 Kč | 14 558,94 Kč |
| 9 000 | 2,35437 Kč | 21 189,33 Kč |
| 15 000 | 2,27443 Kč | 34 116,45 Kč |
| 21 000 | 2,22770 Kč | 46 781,70 Kč |
| 30 000 | 2,18276 Kč | 65 482,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

