
F381E475MSA | |
|---|---|
DigiKey Part Number | 478-12524-2-ND - Tape & Reel (TR) 478-12524-1-ND - Cut Tape (CT) 478-12524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381E475MSA |
Description | CAP TANT POLY 4.7UF 25V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 46,62317 Kč | 186 492,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,27000 Kč | 107,27 Kč |
| 10 | 77,71700 Kč | 777,17 Kč |
| 50 | 65,88520 Kč | 3 294,26 Kč |
| 100 | 62,22960 Kč | 6 222,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,61000 Kč | 120,61 Kč |
| 10 | 82,04900 Kč | 820,49 Kč |
| 50 | 66,41020 Kč | 3 320,51 Kč |
| 100 | 61,52770 Kč | 6 152,77 Kč |
| 500 | 53,18732 Kč | 26 593,66 Kč |
| Unit Price without VAT: | 107,27000 Kč |
|---|---|
| Unit Price with VAT: | 129,79670 Kč |


