
F0805B2R00FSTR | |
|---|---|
DigiKey Part Number | 478-11670-2-ND - Tape & Reel (TR) 478-11670-1-ND - Cut Tape (CT) 478-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B2R00FSTR |
Description | FUSE BOARD MOUNT 2A 63VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B2R00FSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,35200 Kč | 91,76 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 14,04340 Kč | 702,17 Kč |
| 100 | 12,95580 Kč | 1 295,58 Kč |
| 250 | 11,64548 Kč | 2 911,37 Kč |
| 500 | 10,73922 Kč | 5 369,61 Kč |
| 1 000 | 9,90014 Kč | 9 900,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,69401 Kč | 26 082,03 Kč |
| 6 000 | 8,00356 Kč | 48 021,36 Kč |
| 9 000 | 7,62288 Kč | 68 605,92 Kč |
| 15 000 | 7,35692 Kč | 110 353,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



