
F0805B1R00FWTR | |
|---|---|
DigiKey Part Number | 478-10949-2-ND - Tape & Reel (TR) 478-10949-1-ND - Cut Tape (CT) 478-10949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0805B1R00FWTR |
Description | FUSE BOARD MOUNT 1A 63VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0805B1R00FWTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.003 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.22 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,89000 Kč | 89,45 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 13,70740 Kč | 685,37 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 250 | 11,36916 Kč | 2 842,29 Kč |
| 500 | 10,48514 Kč | 5 242,57 Kč |
| 1 000 | 9,66601 Kč | 9 666,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,48858 Kč | 25 465,74 Kč |
| 6 000 | 7,81458 Kč | 46 887,48 Kč |
| 9 000 | 7,44295 Kč | 66 986,55 Kč |
| 15 000 | 7,16557 Kč | 107 483,55 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


