
F0603E1R75FSTR | |
|---|---|
DigiKey Part Number | 478-2865-2-ND - Tape & Reel (TR) 478-2865-1-ND - Cut Tape (CT) 478-2865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E1R75FSTR |
Description | FUSE BOARD MNT 1.75A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.04 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 5,39640 Kč | 269,82 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,47676 Kč | 1 119,19 Kč |
| 500 | 4,12946 Kč | 2 064,73 Kč |
| 1 000 | 3,80841 Kč | 3 808,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65771 Kč | 10 973,13 Kč |
| 6 000 | 3,36944 Kč | 20 216,64 Kč |
| 9 000 | 3,21059 Kč | 28 895,31 Kč |
| 15 000 | 3,02006 Kč | 45 300,90 Kč |
| 21 000 | 2,90013 Kč | 60 902,73 Kč |
| 30 000 | 2,83473 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

