
F0402E1R50FSTR | |
|---|---|
DigiKey Part Number | 478-2856-2-ND - Tape & Reel (TR) 478-2856-1-ND - Cut Tape (CT) 478-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E1R50FSTR |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.03 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,99700 Kč | 299,85 Kč |
| 100 | 5,53300 Kč | 553,30 Kč |
| 250 | 4,97400 Kč | 1 243,50 Kč |
| 500 | 4,58848 Kč | 2 294,24 Kč |
| 1 000 | 4,23173 Kč | 4 231,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,50100 Kč | 17 505,00 Kč |
| 10 000 | 3,22366 Kč | 32 236,60 Kč |
| 15 000 | 3,07072 Kč | 46 060,80 Kč |
| 25 000 | 2,88725 Kč | 72 181,25 Kč |
| 35 000 | 2,88723 Kč | 101 053,05 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

