
F0402E0R75FSTR | |
|---|---|
DigiKey Part Number | 478-2854-2-ND - Tape & Reel (TR) 478-2854-1-ND - Cut Tape (CT) 478-2854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402E0R75FSTR |
Description | FUSE BOARD MNT 750MA 32VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.003 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 50 | 6,48000 Kč | 324,00 Kč |
| 100 | 5,98020 Kč | 598,02 Kč |
| 250 | 5,37716 Kč | 1 344,29 Kč |
| 500 | 4,96014 Kč | 2 480,07 Kč |
| 1 000 | 4,57441 Kč | 4 574,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,78413 Kč | 18 920,65 Kč |
| 10 000 | 3,48411 Kč | 34 841,10 Kč |
| 15 000 | 3,31871 Kč | 49 780,65 Kč |
| 25 000 | 3,14550 Kč | 78 637,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



