
DT2012SB32768H5HPWAA | |
|---|---|
DigiKey Part Number | 478-DT2012SB32768H5HPWAATR-ND - Tape & Reel (TR) 478-DT2012SB32768H5HPWAACT-ND - Cut Tape (CT) 478-DT2012SB32768H5HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2012SB32768H5HPWAA |
Description | 2.0MM X 1.2MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,90200 Kč | 272,55 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 10,02230 Kč | 1 002,23 Kč |
| 250 | 9,47764 Kč | 2 369,41 Kč |
| 500 | 9,08542 Kč | 4 542,71 Kč |
| 1 000 | 8,70976 Kč | 8 709,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,14575 Kč | 24 437,25 Kč |
| 6 000 | 7,80916 Kč | 46 854,96 Kč |
| 9 000 | 7,61880 Kč | 68 569,20 Kč |
| 15 000 | 7,38570 Kč | 110 785,50 Kč |
| 21 000 | 7,23613 Kč | 151 958,73 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

