
DT1610SB32768C0HPWAA | |
|---|---|
DigiKey Part Number | 478-DT1610SB32768C0HPWAATR-ND - Tape & Reel (TR) 478-DT1610SB32768C0HPWAACT-ND - Cut Tape (CT) 478-DT1610SB32768C0HPWAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1610SB32768C0HPWAA |
Description | 1.6MM X 1.0MM TUNING FORK 32.768 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 7,15720 Kč | 178,93 Kč |
| 50 | 6,86660 Kč | 343,33 Kč |
| 100 | 6,58020 Kč | 658,02 Kč |
| 250 | 6,22324 Kč | 1 555,81 Kč |
| 500 | 5,96600 Kč | 2 983,00 Kč |
| 1 000 | 5,71907 Kč | 5 719,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45560 Kč | 16 366,80 Kč |
| 6 000 | 5,22998 Kč | 31 379,88 Kč |
| 9 000 | 5,10240 Kč | 45 921,60 Kč |
| 15 000 | 4,94619 Kč | 74 192,85 Kč |
| 21 000 | 4,84593 Kč | 101 764,53 Kč |
| 30 000 | 4,74193 Kč | 142 257,90 Kč |
| 36 000 | 4,68965 Kč | 168 827,40 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



