Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0085T

DigiKey Part Number
1284-1818-ND
Manufacturer
Manufacturer Product Number
DK0085T
Description
CAP KIT CERAMIC 100PF-1000PF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 1000pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance Range
100pF ~ 1000pF
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount, MLCC
Series
Tolerance
±5%, ±10%
Packaging
Box
Quantity
240 Pieces (16 Values - 15 Each)
Part Status
Active
Packages Included
Surface Mount, MLCC
Kit Type
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 526,33000 Kč4 526,33 Kč
103 929,75500 Kč39 297,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 526,33000 Kč
Unit Price with VAT:5 476,85930 Kč