
DK0060T | |
|---|---|
DigiKey Part Number | 1284-1881-ND |
Manufacturer | |
Manufacturer Product Number | DK0060T |
Description | THERMAL MANAGEMENT DESIGN KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Management Design Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thermal Management Design | |
Kit Contents | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 956,65000 Kč | 3 956,65 Kč |
| 10 | 3 366,31500 Kč | 33 663,15 Kč |
| 25 | 3 218,99360 Kč | 80 474,84 Kč |
| Unit Price without VAT: | 3 956,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 787,54650 Kč |

