Thin Film Resistor Kit 50 ~ 100 Ohm ±5% 5W, 15W, 30W, 60W, 150W, 250W Surface Mount 40 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0041

DigiKey Part Number
1284-1799-ND
Manufacturer
Manufacturer Product Number
DK0041
Description
CAP KIT CER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 50 ~ 100 Ohm ±5% 5W, 15W, 30W, 60W, 150W, 250W Surface Mount 40 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Thin Film
Resistance (Ohms)
50 ~ 100
Power (Watts)
5W, 15W, 30W, 60W, 150W, 250W
Tolerance
±5%
Features
-
Quantity
40 Pieces (Assorted Per Value)
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 006,84000 Kč4 006,84 Kč
103 478,90700 Kč34 789,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 006,84000 Kč
Unit Price with VAT:4 848,27640 Kč