


CZ12010T0050GTR | |
|---|---|
DigiKey Part Number | 1284-1973-2-ND - Tape & Reel (TR) 1284-1973-1-ND - Cut Tape (CT) 1284-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ12010T0050GTR |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 0Hz ~ 3GHz |
Datasheet | Datasheet |
EDA/CAD Models | CZ12010T0050GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 3GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,43476 Kč | 34 434,76 Kč |
| 2 000 | 33,73079 Kč | 67 461,58 Kč |
| 3 000 | 33,38711 Kč | 100 161,33 Kč |
| 5 000 | 33,01450 Kč | 165 072,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 46,31000 Kč | 463,10 Kč |
| 25 | 42,25160 Kč | 1 056,29 Kč |
| 50 | 39,90240 Kč | 1 995,12 Kč |
| 100 | 38,03310 Kč | 3 803,31 Kč |
| 250 | 36,71540 Kč | 9 178,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 45,77300 Kč | 457,73 Kč |
| 25 | 41,76200 Kč | 1 044,05 Kč |
| 50 | 39,43980 Kč | 1 971,99 Kč |
| 100 | 37,59230 Kč | 3 759,23 Kč |
| 250 | 36,28984 Kč | 9 072,46 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |


